Part Details for 0685T5000-01 by Bel Fuse
Overview of 0685T5000-01 by Bel Fuse
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0685T5000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8496
|
Newark | Fuse, Smd, 5A, Slow Blow, 1206, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:C1T Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0685T5000-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5559 |
|
$0.2080 / $0.3520 | Buy Now |
DISTI #
48AC7621
|
Newark | Fuse, Smd, 5A, Slow Blow, 1206, Fuse Current:5A, Product Range:C1T Series, Voltage Rating Vac:63V, Voltage Rating V Dc:63V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Capacity Rohs Compliant: Yes |Bel Fuse Circuit Protection 0685T5000-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2380 / $0.4130 | Buy Now |
DISTI #
507-1948-1-ND
|
DigiKey | FUSE BRD MNT 5A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116331 In Stock |
|
$0.1277 / $0.3200 | Buy Now |
DISTI #
0685T5000-01
|
Avnet Americas | FUSE BOARD MNT 5A 63VAC/VDC 1206 - Tape and Reel (Alt: 0685T5000-01) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Fuse - Board Mount (Cartridge Style Excluded) - 5 A - 63V AC - 63V DC - Slow Blow - 50A Breaking Capacity - 1206 (3216 Metric) Package. RoHS: Compliant |
11542 In Stock |
|
$0.1149 / $0.1327 | Buy Now |
DISTI #
79927221
|
Verical | Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 TUV/cULus Min Qty: 5000 Package Multiple: 5000 Date Code: 2343 | Americas - 10000 |
|
$0.1388 | Buy Now |
DISTI #
65022137
|
Verical | Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 TUV/cULus Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1688 / $0.1843 | Buy Now |
DISTI #
0685T5000-01
|
Avnet Americas | FUSE BOARD MNT 5A 63VAC/VDC 1206 - Tape and Reel (Alt: 0685T5000-01) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1T-5
|
TME | Fuse: fuse, time-lag, 5A, 63VAC, 63VDC, SMD, ceramic, C1T, 1206 Min Qty: 5 | 2433 |
|
$0.1750 / $0.3480 | Buy Now |
DISTI #
0685T5000-01
|
Avnet Americas | FUSE BOARD MNT 5A 63VAC/VDC 1206 - Tape and Reel (Alt: 0685T5000-01) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for 0685T5000-01
0685T5000-01 CAD Models
0685T5000-01 Part Data Attributes:
|
0685T5000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685T5000-01
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |