Part Details for 0685T0750-01 by Bel Fuse
Overview of 0685T0750-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0685T0750-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8489
|
Newark | Fuse, Smd, 0.75A, Slow Blow, 1206, Fuse Current:750Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:C1T Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0685T0750-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1241 |
|
$0.2090 / $0.3410 | Buy Now |
DISTI #
48AC7614
|
Newark | Fuse, Smd, 0.75A, Slow Blow, 1206, Fuse Current:750Ma, Product Range:C1T Series, Voltage Rating Vac:63V, Voltage Rating V Dc:63V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Bel Fuse Circuit Protection 0685T0750-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1980 / $0.3420 | Buy Now |
DISTI #
507-1890-1-ND
|
DigiKey | FUSE BRD MT 750MA 63VAC/VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50703 In Stock |
|
$0.1277 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Surface Mount Slow Blow Chip Fuse RoHS: Compliant |
20000 In Stock |
|
$0.1221 / $0.1327 | Buy Now |
DISTI #
0685T0750-01
|
Avnet Abacus | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0685T0750-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 280000 |
|
Buy Now | |
DISTI #
0685T0750-01
|
Avnet Abacus | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0685T0750-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
0685T0750-01
|
Avnet Asia | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R (Alt: 0685T0750-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1186 / $0.1440 | Buy Now |
|
CHIPMALL.COM LIMITED | FUSE 750MA 63VAC/DC SLOW 1206 | 217 |
|
$0.1989 | Buy Now |
DISTI #
2848604
|
element14 Asia-Pacific | FUSE, SMD, 0.75A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1241 |
|
$0.1769 / $0.3376 | Buy Now |
DISTI #
2834852RL
|
element14 Asia-Pacific | FUSE, SMD, 0.75A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 4370 |
|
$0.1739 / $0.2679 | Buy Now |
Part Details for 0685T0750-01
0685T0750-01 CAD Models
0685T0750-01 Part Data Attributes
|
0685T0750-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685T0750-01
Bel Fuse
Electric Fuse, Time Lag Blow, 0.75A, 50A (IR), 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |