Part Details for 0685F5000-01 by Bel Fuse
Overview of 0685F5000-01 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0685F5000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8480
|
Newark | Fuse, Smd, 5A, Fast Acting, 1206, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:C1F Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0685F5000-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5084 |
|
$0.2890 / $0.6180 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 5A 125V Solder Pad 1206 RoHS: Compliant |
52500 In Stock |
|
$0.0788 / $0.1323 | Buy Now |
DISTI #
C1F-5
|
TME | Fuse: fuse, quick blow, 5A, 125VAC, 63VDC, SMD, ceramic, C1F, 1206 Min Qty: 5 | 349 |
|
$0.1820 / $0.3570 | Buy Now |
DISTI #
0685F5000-01
|
Avnet Abacus | Fuse Chip 5A 125V Fast 2-Pin T/R - Tape and Reel (Alt: 0685F5000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
0685F5000-01
|
Avnet Asia | Fuse Chip 5A 125V Fast 2-Pin T/R (Alt: 0685F5000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 20000 |
|
$0.0522 / $0.0559 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 5A 125V Solder Pad 1206 RoHS: Compliant |
52500 In Stock |
|
$0.0788 / $0.1323 | Buy Now |
Part Details for 0685F5000-01
0685F5000-01 CAD Models
0685F5000-01 Part Data Attributes
|
0685F5000-01
Bel Fuse
Buy Now
|
Compare Parts:
0685F5000-01
Bel Fuse
|
Samacsys Manufacturer | Bel Circuit Protection |