Part Details for 0685-1000-01 by Bel Fuse
Overview of 0685-1000-01 by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 0685-1000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus RoHS: Compliant |
50550 In Stock |
|
$0.0993 / $0.1356 | Buy Now |
DISTI #
59196984
|
Verical | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2132 | Americas - 50550 |
|
$0.1317 / $0.1763 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 19945 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 15956 |
|
$0.1000 / $0.8000 | Buy Now | |
DISTI #
0685-1000-01
|
TME | Fuse: fuse, ultra rapid, 1A, 125VAC, 63VDC, SMD, ceramic, 1206 Min Qty: 10 | 0 |
|
$0.1640 / $0.2340 | RFQ |
DISTI #
C1Q1
|
TME | Fuse: fuse, ultra rapid, 1A, 125VAC, 63VDC, SMD, ceramic, 1206 Min Qty: 10 | 0 |
|
$0.1640 / $0.2340 | RFQ |
DISTI #
0685-1000-01
|
Avnet Abacus | Fuse Chip 1A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0685-1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685-1000-01
|
Avnet Abacus | Fuse Chip 1A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0685-1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus RoHS: Compliant |
50550 In Stock |
|
$0.0993 / $0.1356 | Buy Now |
Part Details for 0685-1000-01
0685-1000-01 CAD Models
0685-1000-01 Part Data Attributes
|
0685-1000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685-1000-01
Bel Fuse
Electric Fuse, Very Fast Blow, 1A, 100A (IR), 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.58 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |