Part Details for 06820 by Simpson Electric
Overview of 06820 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10087068-201LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 48 Pair(96 Pin) METRAL E1T1 RA Header . | |
87606-820HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 06820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-06820
|
Mouser Electronics | Analog Panel Meters 45 0-1 ACMA-RE 3.5 RoHS: Not Compliant | 0 |
|
$172.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$151.9900 / $156.6400 | Buy Now |