Part Details for 0680H9120-01 by Bel Fuse
Overview of 0680H9120-01 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0680H9120-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5923-0680H9120-01TR-ND
|
DigiKey | FUSE BRD MNT 12A 125VAC/VDC 2SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3467 | Buy Now |
DISTI #
0680H9120-01
|
Avnet Americas | Fuse Square Body 12A 125VAC 125VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0680H9120-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3046 | Buy Now |
|
Onlinecomponents.com | SMD Fuse -12A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410 RoHS: Compliant | 0 |
|
$0.2388 / $0.3241 | Buy Now |
DISTI #
0680H9120-01
|
Avnet Abacus | - Tape and Reel (Alt: 0680H9120-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0680H9120-01
0680H9120-01 CAD Models
0680H9120-01 Part Data Attributes
|
0680H9120-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0680H9120-01
Bel Fuse
Electric Fuse, Slow Blow, 12A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 500 A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 141 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; CE; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND |