Part Details for 0680-2000-05 by Bel Fuse
Overview of 0680-2000-05 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 0680-2000-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 789 |
|
RFQ | ||
|
Quest Components | 631 |
|
$0.3150 / $0.6300 | Buy Now | |
DISTI #
0680-2000-05
|
Avnet Abacus | Fuse Chip 2A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0680-2000-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Abacus - 0 |
|
Buy Now |