There are no models available for this part yet.
Overview of 0679L9100-01 by Bel Circuit Protection
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0679L9100-01 by Bel Circuit Protection
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC7576
|
Newark | Fuse, Smd, 10A, Fast Acting, 2410, Fuse Current:10A, Product Range:0679L Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |BEL CIRCUIT PROTECTION 0679L9100-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2780 / $0.6710 | Buy Now |