0679L4000-25
Bel Fuse
Description: Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,

Overview of 0679L4000-25 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0679L4000-25 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0679L4000-25 by Bel Fuse

0679L4000-25
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300A
Blow Characteristic
VERY FAST
Body Breadth
2.54 mm
Body Height
2.54 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
2410
Joule Integral-Nom
3 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 13 INCH
Rated Breaking Capacity
50 A
Rated Current
4 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
AEC-Q200; CUL; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 0679L4000-25
    Bel Fuse
    Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0679L4000-25 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0679L4000-25 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0679L4000-25 would you like to use for your alert(s)?
  • Please alert me when 0679L4000-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0679L4000-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0679L4000-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0679L4000-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0679L4000-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0679L4000-25 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: