-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.25A, 50A (IR), 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1960-1-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10907 In Stock |
|
$0.1419 / $0.3700 | Buy Now |
DISTI #
0679L0250-01
|
Avnet Americas | Surface Mount Fuses - Tape and Reel (Alt: 0679L0250-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1039 / $0.1835 | Buy Now |
|
Onlinecomponents.com | Fast Micro Fuse, SMD, 2410, 250mA, 125VDC RoHS: Compliant |
3000 In Stock |
|
$0.1420 / $0.1575 | Buy Now |
DISTI #
0679L0250-01
|
Avnet Americas | Surface Mount Fuses - Tape and Reel (Alt: 0679L0250-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1039 / $0.1835 | Buy Now |
DISTI #
0679L0250-01
|
TME | Fuse: fuse, quick blow, 250mA, 125VAC, 125VDC, SMD, ceramic, 0679L Min Qty: 5 | 2035 |
|
$0.1830 / $0.3040 | Buy Now |
DISTI #
0679L0250-01
|
Avnet Americas | Surface Mount Fuses - Tape and Reel (Alt: 0679L0250-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1039 / $0.1835 | Buy Now |
DISTI #
000000000005441732
|
Sager | Surface Mount Fuses 250mA, 125 VAC / VDC Min Qty: 1000 | 0 |
|
$0.1516 / $0.1751 | Buy Now |
DISTI #
0679L0250-01
|
Avnet Abacus | Surface Mount Fuses - Tape and Reel (Alt: 0679L0250-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0679L0250-01
|
Avnet Asia | Surface Mount Fuses (Alt: 0679L0250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1480 / $0.1668 | Buy Now |
DISTI #
BDWCF2410-0.25-B
|
Maritex | Fast Micro Fuse, SMD, 2410, 250mA, 125VDC Min Qty: 1 Package Multiple: 1 | 10 |
|
$0.1760 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0679L0250-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679L0250-01
Bel Fuse
Electric Fuse, Fast Blow, 0.25A, 50A (IR), 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |