There are no models available for this part yet.
Overview of 0679-9150-05 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1010067990 | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle SMT, Long Body, Shell Nickel Plating, With Mylar, 30u\\ Gold, Tape and Reel Packaging | |
5962-9150807MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
5962-9150805MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Price & Stock for 0679-9150-05 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse - Board Mount (Cartridge Style Excluded) - 15 A - 86 V - Fast Blow - 10kA Breaking Capacity - 2-SMD, Square End Block. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
DISTI #
0679-9150-05
|
Avnet Abacus | Fuse Square Body 15A 86V Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679-9150-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 0679-9150-05 by Bel Fuse
Part Data Attributes for 0679-9150-05 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 86 VDC: 10000 A
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.54 mm
|
Body Height
|
2.54 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
2410
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
124 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
15 A
|
Rated Voltage(DC)
|
86 V
|
Reference Standard
|
CE; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium (Ni/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 0679-9150-05
This table gives cross-reference parts and alternative options found for 0679-9150-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0679-9150-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/6125FA15A | FAST BLOW ELECTRIC FUSE, 15A, SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 0679-9150-05 vs TR2/6125FA15A |
0679-9150-01 | Electric Fuse, Very Fast Blow, 15A, 86VDC, 10000A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0679-9150-05 vs 0679-9150-01 |
SSQ15/5K | Electric Fuse, Very Fast Blow, 15A, 86VDC, 10000A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0679-9150-05 vs SSQ15/5K |
TR2/6125FA15A | Electric Fuse, Fast Blow, 15A, Surface Mount, ROHS COMPLIANT | Cooper Industries | 0679-9150-05 vs TR2/6125FA15A |