Part Details for 0679-0750-01 by Bel Fuse
Overview of 0679-0750-01 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1010067990 | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle SMT, Long Body, Shell Nickel Plating, With Mylar, 30u\\ Gold, Tape and Reel Packaging | |
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Price & Stock for 0679-0750-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1701 / $0.2205 | Buy Now |
|
Bristol Electronics | 351 |
|
RFQ | ||
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.2940 / $0.9800 | Buy Now | |
DISTI #
0679-0750-01
|
Avnet Abacus | Fuse Chip 0.75A 125V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0679-0750-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0679-0750-01
0679-0750-01 CAD Models
0679-0750-01 Part Data Attributes
|
0679-0750-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679-0750-01
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT, RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0679-0750-01
This table gives cross-reference parts and alternative options found for 0679-0750-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0679-0750-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ750/5K | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0679-0750-01 vs SSQ750/5K |
SSQ750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0679-0750-01 vs SSQ750 |
0679-0750-05 | Electric Fuse, | Bel Fuse | 0679-0750-01 vs 0679-0750-05 |