Part Details for 0677-0-15-80-30-27-10-0 by Mill-Max Mfg Corp
Overview of 0677-0-15-80-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0677-0-15-80-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5055
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0677 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0677-0-15-80-30-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
ED90590-ND
|
DigiKey | CONN PIN RCPT .015-.025 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3366 In Stock |
|
$0.1954 / $0.4900 | Buy Now |
DISTI #
575-0677015803027
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON RoHS: Compliant | 562 |
|
$0.2010 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5490 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
DISTI #
000000000001644310
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1464 / $1.0700 | Buy Now |
Part Details for 0677-0-15-80-30-27-10-0
0677-0-15-80-30-27-10-0 CAD Models
0677-0-15-80-30-27-10-0 Part Data Attributes
|
0677-0-15-80-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0677-0-15-80-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |