Part Details for 067606.3MXE by Littelfuse Inc
Overview of 067606.3MXE by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 067606.3MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-067606.3MXE
|
Mouser Electronics | Cartridge Fuses 6.3A Glass Body Fast Acting RoHS: Not Compliant | 0 |
|
$0.8370 / $0.8480 | Order Now |
Part Details for 067606.3MXE
067606.3MXE CAD Models
067606.3MXE Part Data Attributes
|
067606.3MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
067606.3MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 33 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 067606.3MXE
This table gives cross-reference parts and alternative options found for 067606.3MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 067606.3MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
067606.3DRT4 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Littelfuse Inc | 067606.3MXE vs 067606.3DRT4 |
067606.3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, | Littelfuse Inc | 067606.3MXE vs 067606.3 |
67606.3 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 6.3A, 250VAC, 63A (IR), THROUGH HOLE | Littelfuse Inc | 067606.3MXE vs 67606.3 |