-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0674910020
|
Avnet Americas | Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray - Trays (Alt: 0674910020) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Tray | 0 |
|
RFQ | |
DISTI #
67491-0020
|
TTI | I/O Connectors SERIAL ATA PLUG Signal - lead-free RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
0674910020
|
Avnet Asia | Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray (Alt: 0674910020) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0674910020
Molex
Buy Now
Datasheet
|
Compare Parts:
0674910020
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 67489 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0674910020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0674910020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67491-2022 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Molex | 0674910020 vs 67491-2022 |
67491-2020 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Molex | 0674910020 vs 67491-2020 |
67491-0010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Molex | 0674910020 vs 67491-0010 |