0674004.
Description: Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole

Overview of 0674004. by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 0674004. by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0674004. by Littelfuse Inc

0674004.
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
11 mm
Body Length or Diameter
3.9 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
8 J
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
50 A
Rated Current
4 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 0674004.
    Littelfuse Inc
    Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole
    VS

Alternate Parts for 0674004.

This table gives cross-reference parts and alternative options found for 0674004.. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0674004., but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0674004.DRT4 Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 0674004. vs 0674004.DRT4
Part Number Description Manufacturer Compare
34.7221 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT Schurter Electronic Components 0674004. vs 34.7221
0675004.MXE Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 0674004. vs 0675004.MXE
0263004WRT1L Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0674004. vs 0263004WRT1L
0034.7221 Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 0674004. vs 0034.7221
673004 Electric Fuse, SLOW BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE Littelfuse Inc 0674004. vs 673004
0875004.MXEP Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0674004. vs 0875004.MXEP
0202004.HXG Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Surface Mount, Littelfuse Inc 0674004. vs 0202004.HXG
PDP004 Electric Fuse, Conquer Electronics Co Ltd 0674004. vs PDP004
0673004.MXE Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 0674004. vs 0673004.MXE
202004G Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Surface Mount, Littelfuse Inc 0674004. vs 202004G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0674004. by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0674004. by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0674004. would you like to use for your alert(s)?
  • Please alert me when 0674004. inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0674004. alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0674004. to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0674004. alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0674004..
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0674004. by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: