Part Details for 067322-0391 by ITT Interconnect Solutions
Overview of 067322-0391 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 067322-0391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-067322-0391-ND
|
DigiKey | 067322-0391 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$504.3000 | Buy Now |
DISTI #
ITT067322-0391
|
Heilind Electronics | DPX2NE67322-391 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 067322-0391 RoHS: Compliant |
1 Partner Stock |
|
$543.8800 / $578.1800 | Buy Now |
DISTI #
61916754
|
Verical | standard Rectangular Connections Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$446.1300 | Buy Now |
DISTI #
DPX2NE67322-391
|
TTI | Rack & Panel Connectors Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$304.4600 / $510.4000 | Buy Now |
DISTI #
0673220391-ITT
|
TME | 067322-0391 Min Qty: 1 | 1 |
|
$491.8758 / $546.5270 | Buy Now |
DISTI #
067322-0391
|
IBS Electronics | Itt Cannon |Itt Cannon 067322-0391 Min Qty: 2 Package Multiple: 1 | 1 |
|
$463.9700 | Buy Now |
DISTI #
ITT067322-0391
|
Interstate Connecting Components | DPX2NE67322-391 | 0 |
|
Buy Now | |
DISTI #
C1S138502179611
|
Chip1Stop | Unclassified | 1 |
|
$502.0000 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 067322-0391 RoHS: Compliant |
1 Partner Stock |
|
$543.8800 / $578.1800 | Buy Now |