Part Details for 0672-4-15-01-30-27-10-0 by Mill-Max Mfg Corp
Overview of 0672-4-15-01-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
54122-106721050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch | |
54122-106720850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 0672-4-15-01-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3067
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0672-4-15-01-30-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $1.3700 | Buy Now |
DISTI #
0672-415013027100-ND
|
DigiKey | CONN PIN RCPT .015-.025 SWAGE Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8339 | Buy Now |
DISTI #
575-0672415013027
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 30 CON RoHS: Not Compliant | 0 |
|
$0.7780 / $0.8330 | Order Now |
DISTI #
000000000000399278
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.2214 / $1.3500 | Buy Now |
Part Details for 0672-4-15-01-30-27-10-0
0672-4-15-01-30-27-10-0 CAD Models
0672-4-15-01-30-27-10-0 Part Data Attributes
|
0672-4-15-01-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0672-4-15-01-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |