Part Details for 0670689011 by Molex
Overview of 0670689011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0670689011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23513-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
66 In Stock |
|
$0.9633 / $2.1100 | Buy Now |
DISTI #
0670689011
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0670689011) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9246 / $1.1896 | Buy Now |
DISTI #
MOL67068-9011
|
Heilind Electronics | USB B CONN.WITH KINK BOAR K LEAD FRE | Americas - 0 in Stock |
|
$1.2370 / $1.3606 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000001206152
|
Sager | USB Connectors USB B CONN.WITH KINK BOARD LOCK LEAD FRE Min Qty: 3600 | 0 |
|
$1.1200 / $1.2800 | Buy Now |
|
LCSC | Plugin USB Connectors ROHS | 400 |
|
$0.9329 / $1.4624 | Buy Now |
Part Details for 0670689011
0670689011 CAD Models
0670689011 Part Data Attributes
|
0670689011
Molex
Buy Now
Datasheet
|
Compare Parts:
0670689011
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |