066X822T016FE0E
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL

Overview of 066X822T016FE0E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

CAD Models for 066X822T016FE0E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 066X822T016FE0E by Cornell Dubilier Electronics Inc

066X822T016FE0E
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16.13 mm
Dielectric Material
ALUMINUM
JESD-609 Code
e0
Length
31.75 mm
Manufacturer Series
066X
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
16 V
Series
066X
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 066X822T016FE0E
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL
    VS

Alternate Parts for 066X822T016FE0E

This table gives cross-reference parts and alternative options found for 066X822T016FE0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 066X822T016FE0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
066822T016FE1 CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066822T016FE1
066X822T016FE2E CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066X822T016FE2E
066X822T016FE1 CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066X822T016FE1
066X822T016FE2 CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066X822T016FE2
066822T016FE1E CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066822T016FE1E
066822T016FE0E CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066822T016FE0E
066X822T016FE0 CAP,AL2O3,8.2MF,16VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066X822T016FE0E vs 066X822T016FE0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 066X822T016FE0E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 066X822T016FE0E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 066X822T016FE0E would you like to use for your alert(s)?
  • Please alert me when 066X822T016FE0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 066X822T016FE0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 066X822T016FE0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 066X822T016FE0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 066X822T016FE0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 066X822T016FE0E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: