Part Details for 066X472T025JL2 by Cornell Dubilier Electronics Inc
Overview of 066X472T025JL2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 066X472T025JL2
066X472T025JL2 CAD Models
066X472T025JL2 Part Data Attributes
|
066X472T025JL2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
066X472T025JL2
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.65 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e0 | |
Length | 57.15 mm | |
Manufacturer Series | 066X | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 066X | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 066X472T025JL2
This table gives cross-reference parts and alternative options found for 066X472T025JL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 066X472T025JL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
066472T025JL1E | CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066X472T025JL2 vs 066472T025JL1E |
066X472T025JL1 | CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066X472T025JL2 vs 066X472T025JL1 |
066472T025JL0 | CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066X472T025JL2 vs 066472T025JL0 |
066472T025JL2E | CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066X472T025JL2 vs 066472T025JL2E |
066X472T025JL0E | CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066X472T025JL2 vs 066X472T025JL0E |
066X472T025JL1E | CAP,AL2O3,4.7MF,25VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066X472T025JL2 vs 066X472T025JL1E |