Part Details for 066822T050FS0E by Cornell Dubilier Electronics Inc
Overview of 066822T050FS0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 066822T050FS0E
066822T050FS0E CAD Models
066822T050FS0E Part Data Attributes
|
066822T050FS0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
066822T050FS0E
Cornell Dubilier Electronics Inc
CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.13 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e0 | |
Length | 82.55 mm | |
Manufacturer Series | 066 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 066 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 066822T050FS0E
This table gives cross-reference parts and alternative options found for 066822T050FS0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 066822T050FS0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
066X822T050FS1 | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066X822T050FS1 |
066822T050FS2E | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066822T050FS2E |
066822T050FS2 | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066822T050FS2 |
066X822T050FS2E | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066X822T050FS2E |
066822T050FS0 | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066822T050FS0 |
066822T050FS1 | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066822T050FS1 |
066X822T050FS1E | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066X822T050FS1E |
066X822T050FS0E | CAP,AL2O3,8.2MF,50VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 066822T050FS0E vs 066X822T050FS0E |