Part Details for 0666-0-15-15-32-14-10-0 by Mill-Max Mfg Corp
Overview of 0666-0-15-15-32-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0666-0-15-15-32-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1099-ND
|
DigiKey | CONN PIN RCPT .015-.025 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3504 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-0666015153214100
|
Mouser Electronics | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant | 2145 |
|
$0.3300 / $0.7300 | Buy Now |
|
Future Electronics | 0666 Series 0.38-0.66 mm Solder Mount No Tail Pin Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1000Bulk |
|
$0.2650 / $0.2900 | Buy Now |
|
Bisco Industries | 1800 |
|
Buy Now | ||
DISTI #
MMX0666-0-15-15-32-14-100
|
Heilind Electronics | Americas - 336 in Stock |
|
$0.1218 / $0.4386 | Buy Now | |
DISTI #
MMX0666-0-15-15-32-14-100
|
Interstate Connecting Components | 112 |
|
$0.1218 / $0.4386 | Buy Now | |
DISTI #
000000000000037023
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1135 / $0.6014 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3533 / $0.3786 | Buy Now |
Part Details for 0666-0-15-15-32-14-10-0
0666-0-15-15-32-14-10-0 CAD Models
0666-0-15-15-32-14-10-0 Part Data Attributes:
|
0666-0-15-15-32-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0666-0-15-15-32-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |