Part Details for 066565-0239 by ITT Interconnect Solutions
Overview of 066565-0239 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-239LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 8S 1P Right Angle Header. | |
70239-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle | |
TIDA-00239 | Texas Instruments | 14-Channel Active Cell Balance Battery Management Reference Design |
Price & Stock for 066565-0239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT066565-0239
|
Heilind Electronics | DPX3MA-B96-33S-00-01-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$931.6100 / $2,328.0600 | Buy Now |
DISTI #
ITT066565-0239
|
Interstate Connecting Components | DPX3MA-B96-33S-00-01-F0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$931.6100 / $2,328.0600 | Buy Now |