Part Details for 066522-0093 by ITT Interconnect Solutions
Results Overview of 066522-0093 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
066522-0093 Information
066522-0093 by ITT Interconnect Solutions is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 066522-0093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT066522-0093
|
Heilind Electronics | DPX4MA-A424-33P-00-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,186.5700 / $5,704.5000 | Buy Now |
DISTI #
DPX4MA-A424-33P-0001
|
TTI | Circular MIL Spec Connector RP DPX4 CRIMP PLUG Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,230.5000 | Buy Now |
DISTI #
ITT066522-0093
|
Interstate Connecting Components | DPX4MA-A424-33P-00-01 | 0 |
|
Buy Now | |
DISTI #
066522-0093
|
Avnet Abacus | Conn Rack and Panel ARINC 404 PIN 424 POS Crimp ST Panel Mount (Alt: 066522-0093) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,186.5700 / $5,704.5000 | Buy Now |