Part Details for 0665-0-15-15-30-14-10-0 by Mill-Max Mfg Corp
Results Overview of 0665-0-15-15-30-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0665-0-15-15-30-14-10-0 Information
0665-0-15-15-30-14-10-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0665-0-15-15-30-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0665-0-15-15-30-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
310 In Stock |
|
$0.6778 / $1.1900 | Buy Now |
DISTI #
575-0665015153014100
|
Mouser Electronics | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant | 750 |
|
$0.6650 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$0.5530 / $0.5700 | Buy Now |
DISTI #
000000000002499677
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1491 / $1.0800 | Buy Now |
Part Details for 0665-0-15-15-30-14-10-0
0665-0-15-15-30-14-10-0 CAD Models
0665-0-15-15-30-14-10-0 Part Data Attributes
|
0665-0-15-15-30-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0665-0-15-15-30-14-10-0
Mill-Max Mfg Corp
PCB Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0665-0-15-15-30-14-10-0
This table gives cross-reference parts and alternative options found for 0665-0-15-15-30-14-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0665-0-15-15-30-14-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0665-0-15-01-30-02-10-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 0665-0-15-15-30-14-10-0 vs 0665-0-15-01-30-02-10-0 |
0665-0-15-15-30-27-10-0 | Mill-Max Mfg Corp | $0.2504 | PCB Terminal, ROHS COMPLIANT | 0665-0-15-15-30-14-10-0 vs 0665-0-15-15-30-27-10-0 |