Part Details for 0665-0-15-01-30-27-10-0 by Mill-Max Mfg Corp
Overview of 0665-0-15-01-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0665-0-15-01-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED5043-ND
|
DigiKey | CONN PIN RCPT .015-.025 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5636 In Stock |
|
$0.1176 / $0.2700 | Buy Now |
DISTI #
575-066500
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 1800 |
|
$0.1170 / $0.2100 | Buy Now |
DISTI #
V99:2348_06455339
|
Arrow Electronics | Contact SKT 30 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1807 | Americas - 50 |
|
$0.0854 / $0.1958 | Buy Now |
DISTI #
70251904
|
RS | Pin Receptacle, Brass Alloy (Shell), Beryllium Copper Alloy (Contact), 27 | Mill-Max 0665-0-15-01-30-27-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$0.0610 | Buy Now |
|
Future Electronics | 4.57 mm Length No Tail Pin Receptacle for 0.38 to 0.64 mm Pin Diameter RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
|
Quest Components | 560 |
|
$1.2915 / $3.1308 | Buy Now | |
DISTI #
000000000000037021
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.0907 / $0.5146 | Buy Now |
Part Details for 0665-0-15-01-30-27-10-0
0665-0-15-01-30-27-10-0 CAD Models
0665-0-15-01-30-27-10-0 Part Data Attributes:
|
0665-0-15-01-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0665-0-15-01-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |