Part Details for 066443-0192 by ITT Interconnect Solutions
Overview of 066443-0192 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8101925AGILF | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
8101925AGILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
TPS40192DRCT | Texas Instruments | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 600kHz 10-VSON -40 to 85 |
Price & Stock for 066443-0192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT066443-0192
|
Heilind Electronics | DPXBME-8-33S-0301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$807.6200 / $2,018.2200 | Buy Now |
DISTI #
ITT066443-0192
|
Interstate Connecting Components | DPXBME-8-33S-0301 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$807.6200 / $2,018.2200 | Buy Now |