Part Details for 06643.15ZRLL by Littelfuse Inc
Overview of 06643.15ZRLL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066439-038LF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 3ACP 9P 16S Power Blade connector Housing. |
Part Details for 06643.15ZRLL
06643.15ZRLL CAD Models
06643.15ZRLL Part Data Attributes
|
06643.15ZRLL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
06643.15ZRLL
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.45 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 57 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; KTL; METI; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 06643.15ZRLL
This table gives cross-reference parts and alternative options found for 06643.15ZRLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06643.15ZRLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06643.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 06643.15ZRLL vs 06643.15 |
06643.15MALL | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 06643.15ZRLL vs 06643.15MALL |