Part Details for 0663.050HXSL by Littelfuse Inc
Overview of 0663.050HXSL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066356-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions. | |
51940-663LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P Vertical, Solder To Board Receptacle | |
10066356-10210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions. |
Part Details for 0663.050HXSL
0663.050HXSL CAD Models
0663.050HXSL Part Data Attributes
|
0663.050HXSL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0663.050HXSL
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 35A (IR),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.45 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Reference Standard | CSA, SEMKO, UL, VDE |
Alternate Parts for 0663.050HXSL
This table gives cross-reference parts and alternative options found for 0663.050HXSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0663.050HXSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0663.050MALL | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.05A, 35A (IR), | 0663.050HXSL vs 0663.050MALL |