0663.050HXLL
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 0.05A, 35A (IR),

Overview of 0663.050HXLL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9346AE-2B1A33E100.663296 SiTime 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator
SIT9346AE-2B1A33E100.663200 SiTime 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator
V62/06636-02XE Texas Instruments Enhanced Product 3-Pin Supply Voltage Supervisor 3-SOT-23 -55 to 125

CAD Models for 0663.050HXLL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0663.050HXLL by Littelfuse Inc

0663.050HXLL
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME LAG
Body Height
8.45 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
35 A
Rated Current
0.05 A
Reference Standard
CSA, SEMKO, UL, VDE
Want to compare parts?
  1. 0663.050HXLL
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 0.05A, 35A (IR),
    VS

Related Parts for 0663.050HXLL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0663.050HXLL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0663.050HXLL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0663.050HXLL would you like to use for your alert(s)?
  • Please alert me when 0663.050HXLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0663.050HXLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0663.050HXLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0663.050HXLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0663.050HXLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0663.050HXLL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: