-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT SOC ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, | |
LPS3008-223MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8897
|
Newark | Contact, Socket, 2-0Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:0Awg, Wire Size Awg Min:2Awg, For Use With:Amp As50151, Ms5450 And Mil-Dtl-83723 Series Ii Connectors Rohs Compliant: Yes |Deutsch Te Connectivity 0662-207-0082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$9.4400 | Buy Now |
DISTI #
66AH8897
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 66AH8897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 406 Partner Stock |
|
$26.5900 / $31.4100 | Buy Now |
DISTI #
0662-207-0082
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 0662-207-0082) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2812 / $23.2028 | Buy Now |
DISTI #
571-0662-207-0082
|
Mouser Electronics | Circular MIL Spec Contacts CONT SOC ASSY RoHS: Compliant | 0 |
|
$24.7500 | Order Now |
DISTI #
DCH0662-207-0082
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant |
932 On Order |
|
$16.0100 / $27.5100 | Buy Now |
DISTI #
DCH0662-207-0082
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Contact 5015 F Min Qty: 1 | 19 |
|
$42.1400 / $75.6500 | Buy Now |
|
Master Electronics | CONT SOC ASSY RoHS: Compliant |
932 On Order |
|
$16.0100 / $27.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0662-207-0082
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0662-207-0082
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 55 mm2 | |
Rated Current | 150 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 2 AWG |