066101T350JL0
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,100UF,350VDC,10% -TOL,50% +TOL

Overview of 066101T350JL0 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

CAD Models for 066101T350JL0 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 066101T350JL0 by Cornell Dubilier Electronics Inc

066101T350JL0
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25.65 mm
Dielectric Material
ALUMINUM
JESD-609 Code
e0
Length
57.15 mm
Manufacturer Series
066
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
350 V
Series
066
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 066101T350JL0
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,100UF,350VDC,10% -TOL,50% +TOL
    VS

Alternate Parts for 066101T350JL0

This table gives cross-reference parts and alternative options found for 066101T350JL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 066101T350JL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
066101T350JL2 CAP,AL2O3,100UF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066101T350JL0 vs 066101T350JL2
066101T350JL1 CAP,AL2O3,100UF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066101T350JL0 vs 066101T350JL1
066101T350JL1E CAP,AL2O3,100UF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc 066101T350JL0 vs 066101T350JL1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 066101T350JL0 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 066101T350JL0 by Cornell Dubilier Electronics Inc

  • Please alert me when 066101T350JL0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 066101T350JL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 066101T350JL0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 066101T350JL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 066101T350JL0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 066101T350JL0 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: