There are no models available for this part yet.
Overview of 0660-202-16112 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0660DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 5.1Mohm Wpak | |
8406602XA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
8406602QA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Price & Stock for 0660-202-16112 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0660-202-16112
|
Avnet Americas | - Bulk (Alt: 0660-202-16112) RoHS: Compliant Min Qty: 592 Package Multiple: 592 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-0660-202-16112
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 0 |
|
$3.2300 / $3.7900 | Order Now | |
DISTI #
70520105
|
RS | Deutsch Cont Pin | TE Connectivity DEUTSCH 0660-202-16112 RoHS: Compliant Min Qty: 592 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $3.6100 | RFQ |