Part Details for 0660-0-15-00-00-00-10-0 by Mill-Max Mfg Corp
Overview of 0660-0-15-00-00-00-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0660DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 5.1Mohm Wpak | |
8406602XA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface | |
8406602QA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Price & Stock for 0660-0-15-00-00-00-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-0660015000000
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MNT PIN RECPT RoHS: Compliant | 0 |
|
$0.1410 / $0.3100 | Order Now |