Part Details for 066-0238.0 by Pulse Electronics Corporation
Overview of 066-0238.0 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50238HP | Renesas Electronics Corporation | ICs for Camera | |
70238-297LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
70238-101LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Part Details for 066-0238.0
066-0238.0 CAD Models
066-0238.0 Part Data Attributes
|
066-0238.0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
066-0238.0
Pulse Electronics Corporation
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 60.2 mm | |
Length | 87.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 12 V | |
Packing Method | TRAY | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 61 mm |