Part Details for 0659C1250-12 by Bel Fuse
Results Overview of 0659C1250-12 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0659C1250-12 Information
0659C1250-12 by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0659C1250-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4803
|
Newark | Bulk |Bel Fuse 0659C1250-12 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5923-0659C1250-12-ND
|
DigiKey | FUSE CERAMIC 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
904 In Stock |
|
$0.1421 / $0.2900 | Buy Now |
DISTI #
0659C1250-12
|
Avnet Americas | Fuse Cartridge High-Breaking 1.25A 250VAC 2-Pin SMD Box - Tape and Reel (Alt: 0659C1250-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Fuse Cartridge High-Breaking 1.25A 250VAC 2-Pin SMD Box RoHS: Compliant |
1000 In Stock |
|
$0.1309 / $0.1961 | Buy Now |
|
Master Electronics | Fuse Cartridge High-Breaking 1.25A 250VAC 2-Pin SMD Box RoHS: Compliant |
1000 In Stock |
|
$0.1309 / $0.1961 | Buy Now |
Part Details for 0659C1250-12
0659C1250-12 CAD Models
0659C1250-12 Part Data Attributes
|
0659C1250-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659C1250-12
Bel Fuse
ELECTRIC FUSE,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | BelFuse | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0659C1250-12
This table gives cross-reference parts and alternative options found for 0659C1250-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0659C1250-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MI5HF25V1.25 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | 0659C1250-12 vs MI5HF25V1.25 |
0001.2524 | Schurter Electronic Components | $1.6439 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | 0659C1250-12 vs 0001.2524 |
UBM-A1.25 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | 0659C1250-12 vs UBM-A1.25 |
MI5FC25V1.25 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | 0659C1250-12 vs MI5FC25V1.25 |
UDA-P1.25 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0659C1250-12 vs UDA-P1.25 |
MI5FC25V1,25 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | 0659C1250-12 vs MI5FC25V1,25 |
520.518 | Eska | $0.0925 | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | 0659C1250-12 vs 520.518 |
GSD1-1/4 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | 0659C1250-12 vs GSD1-1/4 |