Part Details for 0659C2000-12 by Bel Fuse
Overview of 0659C2000-12 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0659C2000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2940
|
Newark | Cartridge Fuse, Time Delay, 2A, 250V, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:0659C Series, Cartridge Fuse Material:Ceramicrohs Compliant: Yes |Bel Fuse 0659C2000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 411 |
|
$0.1680 | Buy Now |
DISTI #
507-2005-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 5X20MM Min Qty: 1000 Lead time: 6 Weeks Container: Bulk |
4000 In Stock |
|
$0.2164 | Buy Now |
DISTI #
0659C2000-12
|
Avnet Americas | Fuse Cartridge High-Breaking 2A 250VAC 2-Pin SMD Box - Bulk (Alt: 0659C2000-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1234 / $0.2006 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
850 In Stock |
|
$0.1483 / $0.2144 | Buy Now |
DISTI #
0659C2000-12
|
Avnet Abacus | Fuse Cartridge High-Breaking 2A 250VAC 2-Pin SMD Box (Alt: 0659C2000-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
850 In Stock |
|
$0.1483 / $0.2144 | Buy Now |
Part Details for 0659C2000-12
0659C2000-12 CAD Models
0659C2000-12 Part Data Attributes
|
0659C2000-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0659C2000-12
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |