There are no models available for this part yet.
Overview of 065078-0012B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-160012BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P12S | |
10122238-160012BLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P12S | |
87520-0012BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 065078-0012B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT065078-0012B
|
Heilind Electronics | MS3126F20-41S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Miniature Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port |
60 On Order |
|
$86.3200 / $117.8000 | Buy Now | ||
DISTI #
ITT065078-0012B
|
Interstate Connecting Components | MS3126F20-41S | 0 |
|
Buy Now | ||
DISTI #
065078-0012B
|
Avnet Abacus | - (Alt: 065078-0012B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Miniature Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port |
60 On Order |
|
$86.3200 / $117.8000 | Buy Now |