Part Details for 065076-0006B by ITT Interconnect Solutions
Overview of 065076-0006B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 065076-0006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065076-0006B
|
Heilind Electronics | MS3126F16-26S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port |
82 In Stock |
|
$68.2600 / $96.2700 | Buy Now |
DISTI #
ITT065076-0006B
|
Interstate Connecting Components | MS3126F16-26S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port |
82 In Stock |
|
$68.2600 / $96.2700 | Buy Now |