Part Details for 065037-0002B by ITT Interconnect Solutions
Overview of 065037-0002B by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002BIH312Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH325Z-T7A | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References | |
ISL60002BIH310Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Price & Stock for 065037-0002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065037-0002B
|
Heilind Electronics | MS3124E10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | 0 |
|
$51.6000 / $75.9300 | Buy Now |
DISTI #
ITT065037-0002B
|
Interstate Connecting Components | MS3124E10-6S | 0 |
|
Buy Now | |
DISTI #
065037-0002B
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port (Alt: 065037-0002B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | 0 |
|
$51.6000 / $75.9300 | Buy Now |
Part Details for 065037-0002B
065037-0002B CAD Models
065037-0002B Part Data Attributes
|
065037-0002B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
065037-0002B
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Unique Insert Number | 10-6 |