Part Details for 065028-0001B by ITT Interconnect Solutions
Overview of 065028-0001B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7EKA4M1S00001BU | Renesas Electronics Corporation | Evaluation Kit for RA4M1 MCU Group | |
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
RTK7EKA4M2S00001BE | Renesas Electronics Corporation | Evaluation Kit for RA4M2 MCU Group |
Price & Stock for 065028-0001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065028-0001B
|
Heilind Electronics | MS3126E10-6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port |
50 In Stock |
|
$25.9000 / $55.3100 | Buy Now |
DISTI #
ITT065028-0001B
|
Interstate Connecting Components | MS3126E10-6P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port |
50 In Stock |
|
$25.9000 / $55.3100 | Buy Now |