Part Details for 065007-0012B by ITT Interconnect Solutions
Overview of 065007-0012B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-160012BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P12S | |
10122238-160012BLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P12S | |
87520-0012BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 065007-0012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065007-0012B
|
Heilind Electronics | MS3120E22-55S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.0600 / $194.9800 | Buy Now | |
DISTI #
ITT065007-0012B
|
Interstate Connecting Components | MS3120E22-55S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$73.0600 / $194.9800 | Buy Now |