Part Details for 06450-SS by Qualtek Electronics Corporation
Results Overview of 06450-SS by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06450-SS Information
06450-SS by Qualtek Electronics Corporation is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
61082-06450QLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle | |
87606-450LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 100 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 06450-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7734
|
Newark | Emi/Rfi Fan Filter, Fan Frame Size:120Mm, For Use With:Qualtek 120Mm Axial Fans, Fixing Centers:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 243 |
|
$5.2300 / $7.6200 | Buy Now |
DISTI #
CR376-ND
|
DigiKey | FAN FILTER/SCREEN STEEL 120MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
595 In Stock |
|
$3.3313 / $6.0700 | Buy Now |
DISTI #
562-06450S
|
Mouser Electronics | Fan Accessories STEEL FILTER 120MM RoHS: Compliant | 162 |
|
$3.3300 / $6.0700 | Buy Now |
DISTI #
70111456
|
RS | Filter, 06 Series, 4-1/2 in. Fan, Stainless Steel, 4.68 in. H x 0.175 in. W | Qualtek Electronics Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $6.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$3.5900 | Buy Now |
DISTI #
QTK06450-SS
|
Heilind Electronics | Americas - 117 in Stock |
|
$4.7750 / $6.2075 | Buy Now | |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Filter Screen 60mm Stainless Steel Bulk RoHS: Compliant |
141 In Stock 6800 Factory Stock |
|
$4.6700 / $6.4500 | Buy Now |
DISTI #
60871392
|
Verical | Thrml Mgmt Access Fan Filter Screen 60mm Stainless Steel RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2122 | Americas - 140 |
|
$6.3440 / $8.3850 | Buy Now |
DISTI #
QTK06450-SS
|
Interstate Connecting Components | 39 |
|
$4.7750 / $6.2075 | Buy Now | |
DISTI #
000000000003019549
|
Sager | Fan Accessories STEEL FILTER 120MM Min Qty: 1 | 0 |
|
$3.3100 / $4.9700 | Buy Now |
Part Details for 06450-SS
06450-SS CAD Models
06450-SS Part Data Attributes
|
06450-SS
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
06450-SS
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |