Part Details for 06450-M by Qualtek Electronics Corporation
Overview of 06450-M by Qualtek Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06450-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3919
|
Newark | Emi/Rfi Fan Filter, Fan Frame Size:120Mm, For Use With:Qualtek 120Mm Axial Fans, Fixing Centers:104.8Mm, Filter Material:Stainless Steel, Guard Material:Aluminium, Product Range:-, Accessory Type:Emi/Rfi Fan Filter, Fan Size:120Mm Rohs Compliant: Yes |Qualtek Electronics 06450-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1446 |
|
$2.7400 / $4.0800 | Buy Now |
DISTI #
CR235-ND
|
DigiKey | FAN FILTER/SCREEN 120MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1848 In Stock |
|
$1.8554 / $3.2400 | Buy Now |
DISTI #
562-06450M
|
Mouser Electronics | Fan Accessories ALUM FLTR MIL 4 1/2" RoHS: Compliant | 102 |
|
$1.8400 / $3.2400 | Buy Now |
DISTI #
V99:2348_07431686
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Screen 120mm Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1712 | Americas - 6 |
|
$0.8334 / $1.6450 | Buy Now |
DISTI #
70111450
|
RS | Filter, 06 Series, 4-1/2 in. Fan, Aluminum, 4.68 in. H x 0.175 in. W | Qualtek Electronics Corp. 06450-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 262 |
|
$2.9500 / $3.2400 | Buy Now |
|
Future Electronics | 120 mm Aluminum Fan Filter Screen RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Box | 0Box |
|
$2.0800 / $2.3300 | Buy Now |
DISTI #
QTK06450-M
|
Heilind Electronics | FAN ACCESSORIES | Americas - 57 in Stock |
|
$2.5500 / $3.0740 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Filter Screen 120mm Aluminum |
527 In Stock |
|
$1.8000 / $2.9900 | Buy Now |
DISTI #
76920652
|
Verical | Thrml Mgmt Access Fan Filter Screen 120mm Aluminum RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 520 |
|
$2.5524 / $3.9603 | Buy Now |
DISTI #
25939807
|
Verical | Thrml Mgmt Access Fan Filter Screen 120mm Aluminum RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1712 | Americas - 6 |
|
$0.8334 / $0.9657 | Buy Now |