Part Details for 06450-B by Qualtek Electronics Corporation
Results Overview of 06450-B by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06450-B Information
06450-B by Qualtek Electronics Corporation is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 06450-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3918
|
Newark | Emi/Rfi Fan Filter, Fan Frame Size:120Mm, For Use With:Qualtek 120Mm Axial Fans, Fixing Centers:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$3.0300 / $4.4100 | Buy Now |
DISTI #
Q344-ND
|
DigiKey | FAN FILTER SCREEN 120MM Min Qty: 1 Lead time: 22 Weeks Container: Box |
1144 In Stock |
|
$1.9231 / $3.5000 | Buy Now |
DISTI #
562-06450B
|
Mouser Electronics | Fan Accessories ALUM FLTR BLK 4 1/2" RoHS: Compliant | 476 |
|
$1.9300 / $3.5200 | Buy Now |
DISTI #
70111449
|
RS | Filter, 06 Series, 4-1/2 in. Fan, Aluminum, Black, 4.68 in. H x 0.175 in. W | Qualtek Electronics Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 36 |
|
$3.2400 / $3.5600 | Buy Now |
|
Future Electronics | 120 mm Black Anodized Aluminum Fan Filter Screen RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks Container: Box |
0 Box |
|
$1.9800 / $2.1300 | Buy Now |
DISTI #
QTK06450-B
|
Heilind Electronics | Americas - 1167 in Stock |
|
$2.5500 / $3.4425 | Buy Now | |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Filter Screen 120mm Aluminum RoHS: Compliant |
305 In Stock 1823 Factory Stock |
|
$1.6400 / $2.0100 | Buy Now |
DISTI #
60871907
|
Verical | Thrml Mgmt Access Fan Filter Screen 120mm Aluminum Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2137 | Americas - 300 |
|
$2.2620 / $2.6130 | Buy Now |
DISTI #
QTK06450-B
|
Interstate Connecting Components | 389 |
|
$2.5500 / $3.4425 | Buy Now | |
DISTI #
000000000003019548
|
Sager | Fan Accessories ALUM FLTR BLK 4 1/2 Min Qty: 1 | 90 |
|
$1.8400 / $2.7500 | Buy Now |
Part Details for 06450-B
06450-B CAD Models
06450-B Part Data Attributes
|
06450-B
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
06450-B
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |