Part Details for 06440 by Simpson Electric
Overview of 06440 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/90644-01XE | Texas Instruments | Enhanced Product 5.5V to 36V Input, 5A, 500kHz Step-Down Converter 8-SO PowerPAD -55 to 125 |
Price & Stock for 06440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1577
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0Ma To 500Ma, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-500 Ma, Display Accuracy ±:2%, External Height:3.5" Rohs Compliant: Na |Simpson 06440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$144.6600 | Buy Now |
DISTI #
529-06440
|
Mouser Electronics | Analog Panel Meters 1327 0-500 DCMA 3 RoHS: Not Compliant | 0 |
|
$127.8800 / $144.6600 | Order Now |
|
Onlinecomponents.com | DC Milliammeter Self-Shielding Movement | 0 |
|
$127.7500 / $131.6600 | Buy Now |