Part Details for 0643340100 by Molex
Overview of 0643340100 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0643340100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4530-ND
|
DigiKey | CONN HEADER BRD EDGE 32POS Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2427 In Stock |
|
$4.0488 / $7.6500 | Buy Now |
DISTI #
0643340100
|
Avnet Americas | Conn Board to Board Header 32 POS 2.5/3.7mm Solder RA Through Hole Tray - Trays (Alt: 0643340100) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 12586 |
|
$6.4268 / $7.3006 | Buy Now |
DISTI #
V36:1790_06542789
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 32 POS 2.5mm/3.7mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2226 | Americas - 5744 |
|
$4.2790 / $7.3538 | Buy Now |
DISTI #
V79:2366_28866432
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 32 POS 2.5mm/3.7mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 22 |
|
$3.6370 / $5.7570 | Buy Now |
DISTI #
MOL64334-0100
|
Heilind Electronics | CMC RCT.ANGLE HDR ASSY 32CKT LK | Americas - 432 in Stock |
|
$8.1534 / $10.3072 | Buy Now |
DISTI #
65249220
|
Verical | Conn Shrouded Header (4 Sides) HDR 32 POS 2.5mm/3.7mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 5744 |
|
$7.3538 | Buy Now |
DISTI #
77899533
|
Verical | Conn Shrouded Header (4 Sides) HDR 32 POS 2.5mm/3.7mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 22 |
|
$3.6370 / $5.7570 | Buy Now |
DISTI #
64334-0100
|
TTI | Automotive Connectors 32CKT 1-POCKET CMC HDR SOLDER TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray |
Americas - 10008 In Stock |
|
$6.6200 / $7.0300 | Buy Now |
DISTI #
MOL64334-0100
|
Interstate Connecting Components | CMC RCT.ANGLE HDR ASSY 32CKT LK | 86 |
|
$8.1534 / $10.3072 | Buy Now |
DISTI #
000000000003481726
|
Sager | Automotive Connectors CMC HDR 32P SOLDER TAIL Min Qty: 384 | 0 |
|
$6.7300 / $8.4100 | Buy Now |
Part Details for 0643340100
0643340100 CAD Models
0643340100 Part Data Attributes
|
0643340100
Molex
Buy Now
Datasheet
|
Compare Parts:
0643340100
Molex
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |