Part Details for 0643251023 by Molex
Overview of 0643251023 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643251023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6348-ND
|
DigiKey | CONN CMC BLIND PLUG 1.5MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
50002 In Stock |
|
$0.0950 / $0.2300 | Buy Now |
DISTI #
0643251023
|
Avnet Americas | Connector Accessories CMC Blind Polyamide Orange - Boxed Product (Development Kits) (Alt: 0643251023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Box | 44594 |
|
$0.0500 | Buy Now |
DISTI #
V99:2348_06542782
|
Arrow Electronics | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2102 | Americas - 54368 |
|
$0.0513 / $0.1173 | Buy Now |
DISTI #
P40:2555_13494695
|
Arrow Electronics | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2221 | Europe - 22500 |
|
$0.0924 / $0.2330 | Buy Now |
DISTI #
E02:0323_01928760
|
Arrow Electronics | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2312 | Europe - 13883 |
|
$0.0840 / $0.2117 | Buy Now |
DISTI #
E02:0323_14050022
|
Arrow Electronics | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Europe - 888 |
|
$0.0776 / $0.1647 | Buy Now |
DISTI #
V36:1790_22774630
|
Arrow Electronics | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2113 | Americas - 45 |
|
$0.0880 / $0.2220 | Buy Now |
DISTI #
V79:2366_22403701
|
Arrow Electronics | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 19 |
|
$0.0465 / $0.1173 | Buy Now |
DISTI #
MOL64325-1023
|
Heilind Electronics | CMC PLUG CP 1.5 | Americas - 419596 in Stock405000 On Order |
|
$0.0651 / $0.0823 | Buy Now |
DISTI #
54330308
|
Verical | Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 Orange CMC Carton RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2102 | Americas - 54368 |
|
$0.0929 | Buy Now |
Part Details for 0643251023
0643251023 CAD Models
0643251023 Part Data Attributes
|
0643251023
Molex
Buy Now
|
Compare Parts:
0643251023
Molex
|
Samacsys Manufacturer | Molex |