Part Details for 0643241049 by Molex
Overview of 0643241049 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0643241049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14365CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13040 In Stock |
|
$0.2706 / $0.7000 | Buy Now |
DISTI #
0643241049
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643241049) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 8 Weeks, 0 Days Container: Reel | 225000 Factory Stock |
|
$0.3669 | Buy Now |
DISTI #
VDN:6625_06542776
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-20AWG Reel Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 5000 |
|
$0.5302 | Buy Now |
DISTI #
MOL64324-1049
|
Heilind Electronics | CP TERMINAL 2.8 SN - 0.5 TO 1 QMM | Americas - 33750 in Stock |
|
$0.2930 / $0.3076 | Buy Now |
DISTI #
79937490
|
Verical | Contact F Crimp ST Cable Mount 18-20AWG Reel Min Qty: 16 Package Multiple: 1 | Americas - 5000 |
|
$0.4503 | Buy Now |
DISTI #
64324-1049
|
TTI | Automotive Connectors 2.8MM CMC F TERM SN .5-1MMWIRE REEL 2500 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.2680 / $0.3030 | Buy Now |
DISTI #
0643241049
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643241049) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 8 Weeks, 0 Days Container: Reel | 225000 Factory Stock |
|
$0.3669 | Buy Now |
DISTI #
0643241049
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643241049) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 8 Weeks, 0 Days Container: Reel | 225000 Factory Stock |
|
$0.3669 | Buy Now |
DISTI #
MOL64324-1049
|
Interstate Connecting Components | CP TERMINAL 2.8 SN - 0.5 TO 1 QMM | 10125 |
|
$0.2930 / $0.3076 | Buy Now |
DISTI #
0643241049
|
Power and Signal Group | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm , Wire Size 0.50mm² - 1mm² | 5000 |
|
RFQ |
Part Details for 0643241049
0643241049 CAD Models
0643241049 Part Data Attributes:
|
0643241049
Molex
Buy Now
Datasheet
|
Compare Parts:
0643241049
Molex
Wire Terminal, 1mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.085 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 21 A | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | CMC CONNECTOR 64318 , 64321 , 64326, 64325-1162 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |